Be Cool BCP12KL2401FW Portable Air Conditioner 12000 BTU Quiet Efficient

Order Code:

08-5503

Brand: Be Cool MPN: BCP12KL2401FW EAN-13: 9005151005622
Qty Unit Price (Ex VAT)
1+ £318.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 5 weeks


Be Cool offers the BCP12KL2401FW portable air conditioner with a 3.5 kW capacity, ideal for effectively regulating room temperature in spaces up to 105 m³. This monobloc air conditioner is designed for easy mobility and efficient indoor climate control. It's a perfect solution for temporary cooling needs in homes or offices.
Type Portable
Colour White
Coolant R290
Cooling power (W /BTU/h) 3.5 kW (12000 BTU/h)
Depth 360mm
Dimensions (W x H x D) 430 x 730 x 360 mm
Energy efficiency rating A (A+++ - D)
Heating power 0kW
Height 730mm
Noise emission 65dB
SCOP energy efficiency class (heating, average) Doesn't apply
SCOP energy efficiency rating (heating, cold season) Doesn't apply
SCOP energy efficiency rating (heating, warm season) Doesn't apply
Suitable for rooms up to 105 m³
Width 430mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot