BB Thermo-Technik 0600 1002 Immersion Probe -50 to 1150°C Ø3mm Type K

MPN
0600 1002
Brand
B+B Sensors
EAN-13
4016138138542
Order Code
11-3753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The B + B Thermo-Technik 0600 1002 immersion probe is a temperature sensor designed for measuring temperatures ranging from -50 to +1150 °C. Featuring a Type K sensor, it is ideal for industrial applications where precise temperature monitoring is essential. This robust measurement tool is commonly used in environments requiring immersion in liquids or gases for accurate thermal readings.
Type Immersion probe
Maximum Temperature Sensed +1150°C
Probe Length 130mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Pick-up time (details) 5s
Sensor Type K
Temperature -50 to +1150°C
Temperature reading range -50 up to +1150°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot