Bauser 830/008-027-0-1-003-1010 Timer with LED Monitoring 0-99999.9h

MPN
830/008-027-0-1-003-1010
Brand
Bauser
EAN-13
4016138468403
Order Code
11-4280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £86.15 £73.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bauser manufactures a panel meter with voltage and amperage display, specifically the 830 12VDC model. It features a battery switch and can accurately record operational time from 0 to 99999.9 hours. This device is typically used in applications requiring precise monitoring of electrical parameters.
IP Rating IP67
(Ø) 56mm
Assembly dimensions Dia. 52mm
Current Consumption 50mA
Depth 59mm
Digits 999999
Dim (Ø x D) 56 mm x 59 mm
Display (details) LED
Display range 0 - 99999.9
Interfaces none
Power supply (details) 12V DC
Reading range 0 - 99999.9 h

Reviews

Be the first to submit a review

Trustpilot