Bauser 824.1.12.008 Battery Monitor Green/Yellow/Red Voltage Alerts

Bauser 824.1.12.008 Battery Monitor Green/Yellow/Red Voltage Alerts

MPN
824.1.12.008
Brand
Bauser
EAN-13
4016138616835
Order Code
11-4277
Country of Origin
Germany

Discontinued


The Bauser 824 12 V is a battery monitor designed to provide voltage and current display for effective charging level monitoring and deep-discharge protection. It features a colour-coded system: green for voltages = 12 V, yellow for voltages < 12 V but = 11 V, and red for voltages < 11 V. This device is typically used in applications requiring reliable battery management, such as in vehicles or renewable energy systems.
Type 824 12 V
IP Rating IP65 (on front)/IP40 (on back)
Assembly dimensions 22 x 33mm
Connections 4 flat plugs (DIN 46244) 6.3 x 0.8 mm
Current Consumption
< 45mA
Depth 58mm
Digits 3
Dim (W x H x D) 36 x 24 x 58 mm
Display (counts) 3
Display (details) LED
Display range green/yellow/red
Display technology LED
Height 24mm
Interfaces none
Max. operating voltage 15V DC
Min. operating voltage 9V DC
Misc Attribute 824 12 V
Power supply (details) 9 - 15V DC
Reading range Green: ≥ 12 V, yellow: < 12 V ≥ 11 V, red: < 11V
Reading Type Battery monitor
Recess height 33mm
Recess width 22mm
Weight 30g
Weight, information approx.
Width 36mm

Trustpilot