Bauser 666.6/008-022-0-1-001 DIN Rail Operating Time Meter 660 Series

MPN
666.6/008-022-0-1-001
Brand
Bauser
EAN-13
4016138329322
Order Code
11-4276
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Bauser manufactures the 666.6/008-022-0-1-001 operating time meter for DIN rail, compatible with 12-24VDC power. This panel meter from the 660 series is ideal for monitoring and displaying operational hours on switchboards. Typical applications include industrial machinery and equipment maintenance tracking.
Measuring Type Service hours
Mounting Type Panel
Assembly dimensions (H x B) 90 mm x 36mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 99999.99
Depth 60mm
Digit Height 4mm
Dimensions (W x H x D) 36 x 90 x 60 mm
Height 90mm
Input Voltage 12 - 24V DC
IP Rating IP65
Recess height 90mm
Recess width 36mm
Reset No
Width 36mm

Reviews

Be the first to submit a review

Trustpilot