Bauser 632.2/008-001-1-1-001 Series 632.2 Op Hours Counter Parallel Connect

MPN
632.2/008-001-1-1-001
Brand
Bauser
EAN-13
4016138224696
Order Code
11-4272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bauser 632.2 operating hours counter is a reliable panel meter designed for tracking and displaying equipment usage. Manufactured by Bauser, it features a clear switchboard display, ideal for monitoring machinery in industrial settings. This operating hours counter is commonly used in maintenance schedule planning and operational efficiency assessments.
Mounting Type Panel
Assembly dimensions 45 x 45mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 99999.99
Depth 37mm
Digit Height 4mm
Dimensions (W x H x D) 48 x 48 x 37 mm
Height 48mm
Input Voltage 230V AC
IP Rating IP65
Reset No
Width 48mm

Reviews

Be the first to submit a review

Trustpilot