Bauser 3840/008.2.1.7.1.2-003 Twin Digital Dual Counter Electrically Resettable

MPN
3840/008.2.1.7.1.2-003
Brand
Bauser
EAN-13
4016138131802
Order Code
11-4267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £38.22 £32.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bauser 3840/008.2.1.7.1.2-003 is a panel meter designed for displaying voltage and current. It supports a voltage range of 115-240V AC and includes features such as twin displays for voltage and amperage. This device is typically used in monitoring and control applications in industrial settings.
Type 3840/008.2.1.7.1.2-003
IP Rating IP54
Assembly dimensions 45 x 22mm
Counter range 9999999
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 115 - 240V AC
Reset Electrically
Temperature Range -30 up to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot