Bauser 3840/008.2.1.1.1.2-001 Twin Counter Digital Dual Displays Resettable

MPN
3840/008.2.1.1.1.2-001
Brand
Bauser
EAN-13
4016138131796
Order Code
11-4266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £35.78 £33.06
10+ £31.27
100+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bauser 3840/008.2.1.1.1.2-001 is a panel meter designed to display voltage and current, operating within a 12-24V DC range. Manufactured by Bauser, this device boasts features ideal for monitoring electrical parameters in various systems. Typical applications include integration into control panels for industrial or commercial environments.
Type 3840/008.2.1.1.1.2-001
IP Rating IP54
Assembly dimensions 45 x 22mm
Counter range 9999999
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 12 - 24V DC
Reset Electrically
Temperature Range -30 up to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot