Bauser 3810/008.3.1.1.0.2-001 Timer Modern Design EEPROM Memory

MPN
3810/008.3.1.1.0.2-001
Brand
Bauser
EAN-13
4016138131642
Order Code
11-4257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Bauser, the 3810/008.3.1.1.0.2-001 is a versatile panel meter featuring voltage and amperage display capabilities. It is typically used for current display in various electrical applications. This counter is ideal for monitoring and managing power systems effectively.
IP Rating IP54 (front)
Assembly dimensions 45 x 22mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display (counts) 9999999
Display (details) LCD
Display Character Height 7mm
Display technology LCD
Factory colour Black
Height 24mm
Input Voltage 12 - 24V DC
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Misc Attribute 1 Pulse counter 12 -24 V DC
Operating Voltage 12 - 24V DC
Reading Type Pulse
Recess height 22mm
Recess width 45mm
Reset Electrically/Button
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot