Bauser 3801/008.3.1.0.1.2-001 Timer Reliable Battery-Free EEPROM Memory

MPN
3801/008.3.1.0.1.2-001
Brand
Bauser
EAN-13
4016138131604
Order Code
11-4253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £31.78 £27.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bauser 3801/008.3.1.0.1.2-001 is a panel meter designed for voltage and current display, highlighting its function as a useful counter. Manufactured by Bauser, this device is suitable for monitoring electrical parameters in industrial settings. It is typically applied in systems where precise voltage and amperage measurements are essential for operational efficiency.
IP Rating IP54 (front)
Assembly dimensions 45 x 45mm
Counter range 99999.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 48 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 48mm
Input Voltage 12 - 24V DC
Misc Attribute 2 Timer 12-24 V DC
Operating Voltage 12 - 24V DC
Reset Electrically/Button
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 39g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot