Bauser 3800/008.3.1.0.1.2-003 Series 3800 Timers: Battery-Free Reliable

MPN
3800/008.3.1.0.1.2-003
Brand
Bauser
EAN-13
4016138131567
Order Code
11-4250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £33.48 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bauser manufactures the 3800.3.1.0.1.2 panel meter, which features both voltage and amperage displays. It is commonly used for monitoring current levels in electrical systems. This counter device is ideal for applications requiring precise voltage display and current measurement.
IP Rating IP54 (front)
Assembly dimensions 45 x 22mm
Counter range 99999.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 28 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 28mm
Input Voltage 115 - 240V AC
Misc Attribute 1 Timer counter 115-240 V AC
Misc Attribute 2 3800.3.1.0.1.2
Operating Voltage 115 - 240V AC
Reset Electrically/Button
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 39g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot