Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Batt Cables NYY-J 4MM 3core 10m Reel

Order Code:  

02-1315

  Copy to clipboard
Brand: Batt Cables  Copy to clipboard MPN: 16597 10M Copy to clipboard
  • RoHS Compliant
  • Country of Origin: India
  • Not for sale to persons under age of 18
 Report an error

Discontinued

* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This NYY-J multi core power cable from Batt Cables is ideal for use in EV applications, being suitable for open air, underground, indoors and cable ducts.


  • 4mm Diameter
  • 3 Core cable
  • Solid annealed copper conductors
  • PVC insulated / PVC sheathed
  • Black sheath colour
  • Voltage rating 600/1000V
  • Supplied on a 10m reel
  • Batt Cables NYY304010
  • IEC 60502-1
  • Flame retardant according to IEC/EN 60332-1-2
Type Multi core
Insulation Material PVC
No. of Cores 3
Voltage Rating 1000V
Sheath Colour Black
Length 10m

Reviews


Be the first to submit a review