Batavia 7064670 FIXXPACK Sander/Polisher 150mm 12V Bare Unit

MPN
7064670
Brand
Batavia
EAN-13
4050255054910
Order Code
97-7256
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia FIXXPACK Sander/Polisher is ideal for different polishing and sanding jobs on smaller surfaces, for example removing old layers of paint and polishing car parts. Its easy to change the pads/paper thanks to a Velcro strap connection.

Even changing the polishing plate is easy, thanks to the spindle lock. This small sander and polisher can be operated with one hand, but for more control over the tool, you can add a second handle. With the use of this second handle, you get a better result.

Part of the Fixxpack collection. Within the Fixxpack collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 2,500-5,000/min.
Sanding/Polishing Diameter: 150mm.
Eccentricity: 8mm.


Reviews

Be the first to submit a review

Trustpilot