Batavia 7064296 MAXXPACK Brushless SDS Plus Drill 18V Bare Unit

MPN
7064296
Brand
Batavia
EAN-13
4050255050899
Order Code
97-7219
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Brushless SDS Plus Drill with 4 modes for versatile use: drill, hammer drill, chiselling and chisel lock. Whereas the 'normal' drill mode is suitable for the normal drilling jobs, the hammer drill mode is perfect for drilling in hard materials, like concrete and masonry. Besides drilling, you can also use this rotary hammer for chiselling hard materials.

Its powerful 18V brushless motor provides a longer runtime on one battery charge (NOT supplied) and a longer lifetime. A variable speed trigger allows you to match the speed to your drilling or chiselling job. It comes with a second handle, which can be rotated 360° around the tool, and a depth adjustment guide.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Chuck: SDS+.
No Load Speed: 0-1,200/min.
Impact Rate: 0-5,300/bpm.
Impact Force: 2.2 joules.
Sound Pressure Level LpA: 96.51 dB(A). 
Capacity: Steel 13mm, Concrete 26mm, Wood 30mm.


Reviews

Be the first to submit a review

Trustpilot