Batavia 7064219 FIXXPACK Angle Grinder 76mm 12V Bare Unit

MPN
7064219
Brand
Batavia
EAN-13
4050255049848
Order Code
97-7206
Country of Origin
China

No longer stocked


The Batavia FIXXPACK Angle Grinder can grind and deburr a great variety of materials, like (copper, aluminium, metal, and steel) pipes, cable channels, tiles, and stucco. Its lightweight, compact design incorporates a soft grip handle to provide a secure hold. A protective cover helps protect you from flying debris. The spindle lock function provides a safe and easy change of the grinding disc.

Part of the FIXXPACK collection. Within the FIXXPACK collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 0-12,000/0-19,500/min.
Disc Diameter: 76mm.
Weight: 0.71kg.


Voltage 12V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 76mm

Trustpilot