Batavia 7064210 Battery USB Charging Adapter & Flashlight 18V

MPN
7064210
Brand
Batavia
EAN-13
4050255049756
Order Code
97-7198
Country of Origin
China

No longer stocked


The Batavia Battery Adapter turns any 18V MAXXPACK battery into a portable power bank for charging small electronic devices, like your phone or tablet, everywhere.
Fitted with two USB ports, enabling charging of multiple items at the same time. It also has a handy flashlight function. 
Compatible with all 18V MAXXPACK batteries 2.0Ah, 4.0Ah or 5.0Ah. A 2.0Ah battery charges your phone 1-2 times; 4.0Ah battery charges your phone 3-4 times; 5.0Ah battery charges your phone 4-5 times.

Specifications:

Input: 18V.
USB Ports: 2.
USB output: 5V / 2.4Ah.
Charging Capacity: 2.4A per USB port.
LED Light: 2W, 150-200 lumens.



Trustpilot