Batavia 7063556 MAXXPACK 4.0Ah Fast Charger

MPN
7063556
Brand
Batavia
EAN-13
4050255042177
Order Code
97-7172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK 4.0Ah Fast Charger charges twice as fast as Batavia's standard chargers. It has a sleek, compact design for easy storage. Handy LED indicators let you know your battery's charge status. When the green light is on, your battery is completely charged. If the red light is on, it is not completely charged yet.

Charges all 18V Batavia MAXXPACK Li-ion Batteries.

Specifications: 

Input: 220-240V, 50-60 Hz.
Output: 18V.
Charging Current: 4000 mA.
Charge Time: 2.0Ah 30 minutes, 4.0Ah 60 minutes & 5.0Ah 70 minutes.


Reviews

Be the first to submit a review

Trustpilot