Batavia 7063509 MAXXPACK Ash Vacuum Cleaner 18V Bare Unit

MPN
7063509
Brand
Batavia
EAN-13
4050255041446
Order Code
97-7169
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Ash Vacuum Cleaner allows for easy cleaning and emptying of fireplaces, log burners and BBQ's. It has a compact 12 litre stainless steel tank and an easy to change filter system. This cordless vacuum cleaner offers optimal freedom of movement.

Bare Unit, No Battery or Charger Supplied.

Supplied with: 1 x Fire Resistant Hose 1m, 1 x Aluminium Tube 23cm, 1 x Filter with Metal Mesh, 1 x Flat Aluminium Nozzle

Specification:

Max. Airflow: 11 litres/sec.
Max. Sealed Suction 9 kPa.
Air Power: 30 W.
Tank Capacity: Dry: 12 litres.
Sound Level: 75 dB(A).
Motor Watts: 140 W.
Suction Hose: 100cm.
Weight: 24kg.


Reviews

Be the first to submit a review

Trustpilot