Batavia 7062810 MAXXPACK Brushless Angle Grinder 18V Bare Unit

MPN
7062810
Brand
Batavia
EAN-13
4050255036282
Order Code
97-7156
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Angle Grinder is fitted with a brushless motor for increased run time and longer life. Suitable for grinding and cutting tasks. For added safety there is a tool-less safety guard and a spindle lock for easy disc change. The slim, ergonomic hand grip provides a secure hold. The side handle can be mounted in 3 different positions depending on the required task.

Supplied with: 1 x Side Handle and 1 x Spanner.

Comes as a Bare Unit, No Battery or Charger.

Specification:

No Load Speed: 8,500/min.
Disc Diameter: 115mm.
Drive Shaft Thread: M14.
Sound Pressure Level LpA: 86.80 dB(A).
Weight: 1.78kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot