Batavia 7062513 MAXXPACK Jigsaw 18V Bare Unit

MPN
7062513
Brand
Batavia
EAN-13
4050255030327
Order Code
97-7152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Jigsaw is equipped with a bottom plate that can be adjusted in degrees. This allows you to saw at an angle of -45° to 45°. It has 4 pendulum positions for fast straight cutting and precise curves. An integrated parallel guide provides maximum control and accuracy.

The compact, lightweight design provides optimal manoeuvrability. Fitted with a soft grip handle for comfortable sawing. Change the saw blade quickly and easily without tools. There is also an adjustable suction and blowing system for dust-free work.

Part of the MAXXPACK collection, one universal battery and charger for all your tools.

Comes as a Bare Unit, No Battery or Charger.

Specification:

Strokes at No Load: 0-3000/min.
Base Plate Angle: -45° to 45°
Cutting depth wood: 80mm
Cutting depth metal: 6mm
Cutting depth plastic: 12mm
Sound pressure Level LpA: 85.9 dB(A)

 
Battery: 1.5kg


Reviews

Be the first to submit a review

Trustpilot