Batavia 7062512 MAXXPACK Angle Grinder 115mm 18V Bare Unit

MPN
7062512
Brand
Batavia
EAN-13
4050255030303
Order Code
97-7151
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 09/11/2026

The Batavia MAXXPACK Angle Grinder is suitable for grinding and deburring. Lightweight and easy to handle thanks to its slim handle design. Its additional side handle can be mounted in 3 positions. A spindle lock makes it easy to change the disc. 

Comes with: 1 x Additional Handle and 1 x Spanner Wrench.

No Battery or Charger supplied.

Specifications:

No Load Speed: 8,000/min.
Disc Diameter: 115mm.
Axle Thread: M14.
Weight: 1.65kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot