Batavia 7062252 Work Trestle with Telescopic Legs

MPN
7062252
Brand
Batavia
EAN-13
4050255027266
Order Code
97-7145
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Batavia Work Trestle is adjustable, foldable and portable. Ideal for any type of sawing job. The four legs provide a stable basis for safe and precise sawing. Each foot can be adjusted independently of the others for optimal support. The work surface is 99.5 x 13.5cm, with a non-slip rubber mat for increased safety. Comes with a handy carrying handle.

Specification:

Working Height: 63.5-90cm
Capacity: 150kg
Footprint (Standing): 99.5 x 60cm
Folded Dimensions: 99.5 x 13.5 x 7cm
Weight: 7.4kg


Type Trestle
Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot