Basi DM5020-0000-DI8 Euro Cylinder 10/30mm Brass 8mm Triangular Nickel

MPN
DM5020-0000-DI8
Brand
Basi
EAN-13
4026434141924
Order Code
08-5489
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

Basi manufactures the DM5020-0000-DI8 TA half Euro cylinder with dimensions of 10/30mm. This product features theft protection and is designed as an anti-theft solution. It is typically used in security applications such as securing doors in residential and commercial properties.
Type TA half Euro cylinder
Cylinder (outside diameter) 30mm
Cylinder dimensions 10 / 30mm
Cylinder inside diameter 10mm
Size 10/30mm

Reviews

Be the first to submit a review

Trustpilot