Basi 6990-0313 ZR 313 Spiral Cable Lock Black, 4-Digit Combination, Portable

MPN
6990-0313
Brand
Basi
EAN-13
4026434448832
Order Code
08-5462
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 14 days

The Basi ZR 313 spiral cable lock provides robust bicycle theft protection with a durable combination lock mechanism. It's ideal for securing bicycles in urban environments. The Basi 6990-0313 model is designed for convenience and security.
Type Spiral cable lock
Colour Black
Diameter 8mm
Length 650mm
Shutter type Combination lock
Weight 141g

Reviews

Be the first to submit a review

Trustpilot