Basi 6800-0002 TS 680 Door Spy Hole Brass 180° View for 35-58mm Doors

MPN
6800-0002
Brand
Basi
EAN-13
4026434002454
Order Code
08-5460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Basi 6800-0002 door spy hole provides a discreet viewing solution. Manufactured by Basi, this device is ideal for enhancing security in homes and offices. Typically applied to entry doors, it allows occupants to see visitors before opening the door.
Type Door spy hole
(Ø) 14mm
Dimensions (Ø) 14mm
Door width (max.) 58cm
Door width (min.) 35cm
Drill hole diameter 14mm

Reviews

Be the first to submit a review

Trustpilot