Basi 330 Universal Building Key Blue Plastic Key With Wrench Function

MPN
330
Brand
Basi
EAN-13
4026434064759
Order Code
08-5452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Basi 330 universal building key is a construction tool manufactured by Basi. It features a blue design ideal for use in various building projects. Typically used for unlocking and securing construction sites, this key enhances accessibility and security for workers.
Type Universal building key
Colour Blue
Depth 30mm
Dimensions (L x W) 160 mm x 35 mm
Length 160mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot