Basi 323 Radiator Bleeding Key Square Socket Ventilation Tool 1 Pc

MPN
323
Brand
Basi
EAN-13
2050006206645
Order Code
08-5451
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 473 in stock

Basi manufactures the 323 Radiator Bleeding Key, specially designed for efficiently releasing trapped air from radiator valves. This tool, essential for maintaining heating systems, is simple and effective for optimising radiator performance. Typically used in homes and businesses, it helps ensure radiators heat evenly and efficiently.
Type Radiator bleeding key
Dim (L x W x H) 25 x 26 x 10 mm
Factory colour Silver
Height 10mm
Length 25mm
Material Zinc (die-cast, Ni-plated)
Width 26mm

Reviews

Be the first to submit a review

Trustpilot