Basi 310A Square Key Nickel-Plated Zinc 8-10mm Versatile Use

MPN
310A
Brand
Basi
EAN-13
4026434082104
Order Code
08-5450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 352 in stock

Basi manufactures the 310A square key in a silver finish, perfect for a variety of locking mechanisms. This key is robust and reliable, featuring a square shape that ensures precise fitment. Ideal for use in residential or commercial settings, it serves as an essential tool for security management.
Type Square key
Colour Silver
Depth 50mm
Dimensions (L x W) 67 mm x 15 mm
Length 67mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot