Basi 306 Square Key Silver with Male Square Conical 4-9mm or 6-9mm

MPN
306
Brand
Basi
EAN-13
4026434082357
Order Code
08-5447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Manufactured by Basi, the 306 square key is silver and features a robust design. Its main attribute is durability, suitable for secure locking mechanisms. Typically used in commercial and residential door locks, it ensures reliable security.
Type Square key
Colour Silver
Depth 20mm
Dimensions (L x W) 105 mm x 40 mm
Length 105mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot