Basi 2171-0199 Key Cabinet, 200 Hooks, Grey, Metal Housing 1 pc

MPN
2171-0199
Brand
Basi
EAN-13
4026434064452
Order Code
08-5442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.58
10+ £88.83
50+ £88.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Basi manufactures the SS 100 PZ 2171-0199 key cabinet featuring a grey metal housing with 200 hooks. Designed for secure and organised key storage, it is ideal for offices or large facilities. The product ensures that all keys are centrally and safely managed.
prepared for a 10/30 mm profile half cylinder (not included in the scope of delivery), can be integrated into locking systems. see accessories 08-5493
Lock NOT supplied, supplied in locked state.
Type Key cabinet
Height 550mm
Width 380mm
Colour Grey (metal housing)
Depth 140mm
Dimensions (W x H x D) 380 x 550 x 140 mm
Hooks 200

Reviews

Be the first to submit a review