Basi 2171-0150 Key Cabinet 150 Hooks Grey Steel Wall Mountable

MPN
2171-0150
Brand
Basi
EAN-13
4026434064445
Order Code
08-5441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £94.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Basi SS 100 PZ key cabinet is a grey, metal-housed storage unit with 150 hooks for secure key organisation. Manufactured by Basi, it provides a durable and efficient solution for managing large quantities of keys. This key cabinet is ideal for use in offices, hotels, or other facilities requiring systematic key management.
Outer dimensions: height 550 mm, width 380 mm, depth 140 mm
Prepared for a 10/30 mm profile half cylinder (not included in the scope of delivery), can be integrated into locking systems., see accessories order code 08-5493 NO Lock supplied, supplied in locked state.
Type Key cabinet
Height 550mm
Width 380mm
Colour Grey (metal housing)
Depth 140mm
Dimensions (W x H x D) 380 x 550 x 140 mm
Hooks 150

Reviews

Be the first to submit a review

Trustpilot