Basi 2171-0045 Key Cabinet 35 Hooks Grey Steel Adjustable Secure

MPN
2171-0045
Brand
Basi
EAN-13
4026434064421
Order Code
08-5439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Manufactured by Basi, the key cabinet SS 100 PZ with model number 2171-0045 features a grey metal housing and is equipped with 35 hooks. This key cabinet is durable and secure, making it ideal for organising and safely storing keys in offices or facilities. It is suitable for environments that require efficient key management and control.
prepared for a 10/30 mm profile half cylinder (not included in the scope of delivery), can be integrated into locking systems. see accessories 08-5493
Lock NOT supplied, supplied in locked state.
Type Key cabinet
Height 300mm
Width 240mm
Colour Grey (metal housing)
Depth 80mm
Dimensions (W x H x D) 240 x 300 x 80 mm
Hooks 35

Reviews

Be the first to submit a review