Basi 2170-1305 BK 100M Letterbox Steel Anthracite, 2 Keys, Name Plate

MPN
2170-1305
Brand
Basi
EAN-13
4026434170566
Order Code
08-5438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Basi 2170-1305 BK 100M is a flush mounted strong box designed for secure mail storage. Manufactured by Basi, this anthracite matte finish letterbox combines both durability and aesthetic appeal. Ideal for residential or commercial wall installations, it ensures safe and discreet storage of letters and packages.
Type Letterbox
Colour Anthracite (matt)
Dimensions (W x H x D) 215 x 320 x 82 mm
Depth 82mm
Height 320mm
Material Steel
Mounting Type Wall
Security Type Key
Width 215mm

Reviews

Be the first to submit a review

Trustpilot