Basi 2101-0010 SSPZ 110 Key Safe Box, Weather-proof, Stainless Steel

MPN
2101-0010
Brand
Basi
EAN-13
4026434178883
Order Code
08-5433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Basi 2101-0010 SSPZ 110 is a flush mounted strong box designed for secure storage. Manufactured by Basi, this strongbox is ideal for safely keeping keys. Typically used in residential or commercial settings, it offers reliable protection.
Type Key safe box
Height 110mm
Width 80mm
Depth 55mm
Dimensions (W x H x D) 80 x 110 x 55 mm

Reviews

Be the first to submit a review

Trustpilot