Basi 1100-0050 Window lock White glossy Door & Window Locks Security

MPN
1100-0050
Brand
Basi
EAN-13
4026434148800
Order Code
13-7059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.81 £15.99
10+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Basi 1100-0050 is a durable window lock designed to enhance security for both doors and windows. With a white glossy finish providing a discreet, aesthetically pleasing security solution. Engineered for robust door security and furniture applications, this lock is crafted to deliver reliable performance and long-term dependability. Suitable for residential and commercial environments, it ensures enhanced protection against unauthorised access. This white window lock is essential for ensuring the safety of premises, while being straightforward to install and integrate into existing security systems.
Colour White (glossy)
Depth 35mm
Dimensions (L x W) 82 mm x 23 mm
Length 82mm
Product Type Window lock
Width 23mm

Reviews

Be the first to submit a review

Trustpilot