BASF Ultrafuse PR1-7502b450 Tough PLA Filament 2.85mm 4.5Kg Black Pro1

MPN
PR1-7502b450
EAN-13
8718969921831
Order Code
18-6840
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse 2109353 is a high-quality 3D printing filament designed for a range of engineering applications. This black PLA filament is supplied in a 750g spool, ensuring consistent, reliable performance for users involved in the detailed and precise work of additive manufacturing. With a focus on material properties that facilitate excellent layer adhesion and low warp tendencies, this filament is particularly suited for applications requiring accuracy and ease of use in prototyping and small-scale production. The filament is identified by its specific code, PR1-7502b450, and meets the stringent demands of professionals who utilise 3D printing consumables across fields such as product design, architecture, and mechanical engineering. It plays a crucial role in the creation of complex geometries and functional components with a high degree of detail and operational reliability.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 4.500g

Alternatives (1)


Trustpilot