BASF Ultrafuse PLA-0002b250 Filament PLA 2.85mm 2.5Kg Black

MPN
PLA-0002b250
EAN-13
8718969922401
Order Code
18-6820
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0002b250 is a high-quality 3D printing consumable designed for precision and reliability. The filament, available in black, is composed of polylactic acid (PLA) and measures 2.85 mm in diameter with a total weight of 2500 grams. This material is particularly suited for additive manufacturing applications requiring environmentally friendly and biodegradable options, as well as prototyping and creating intricate models. Its ease of use and dimensional stability make it an ideal choice for engineers engaging in tasks that demand high fidelity and surface finish, such as the production of automotive components and educational tools. The reliability of BASF Ultrafuse PLA-0002b250 across various projects is further evidenced by its consistent performance, making it a staple in many engineering environments.
Filament Material PLA
Reel Size 2.5kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Number Of Items 1
Weight 2.500g

Alternatives (2)


Trustpilot