BASF Ultrafuse ABSF-0201A075 Fusion+ Filament ABS plastic 1.75mm 750g White

MPN
ABSF-0201A075
EAN-13
8718969921541
Order Code
18-6803
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse ABSF-0201A075 is a black 1.75mm filament designed for 3D printing applications, identified by the manufacturer’s part number ABSF-0201A075. This filament, known in alternate contexts as 1617066, is part of the Fusion+ series, making it suitable for producing robust and high-precision components. It has been engineered for durability and ease of use, which makes it highly applicable in the prototyping and production of complex mechanical parts. The filament's compatibility with a range of 3D printers reinforces its versatility for engineers seeking reliable materials in sectors such as automotive, aerospace, and consumer electronics.
Filament Material ABS
Reel Size 0.75kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 750g

Alternatives (3)


Trustpilot