Basetech VT-01 Voltage Tester Non-Contact CAT III 1000V LED Flashlight

MPN
VT-01
Brand
Basetech
EAN-13
4053199988891
Order Code
08-5417
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 871 in stock

The Basetech VT-01 is a non-contact voltage tester designed to safely detect AC voltage up to CAT III 1000 V. Featuring a durable LED indicator, it is an essential tool for electricians performing electrical checks without direct contact. It is typically used in residential, commercial, and industrial environments for testing circuits, outlets, and electrical panels.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 19 x 25 x 138 mm
Display LED
Frequency Range 50 Hz - 60 Hz
Height 138mm
Insulation Test Voltage CAT III
Length 19mm
Max. frequency 60Hz
Min. frequency 50Hz
Plastic free packaging Plastic-free packaging
Reading Category CAT III 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 50V
Weight 26g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot