Basetech BT-2347613 USB cable USB 2.0 USB-C to Lightning 1m White

MPN
BT-2347613
Brand
Basetech
EAN-13
4064161162393
Order Code
13-7050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.54 £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 905 in stock

Basetech BT-2347613 is a USB cable assembly designed for efficient data transfer and charging applications, featuring a USB 2.0 USB-C plug to Apple Lightning plug configuration with a length of 1 metre in white. This cable supports the standard USB 2.0 data transfer rate, making it suitable for connecting compatible Apple devices to USB-C enabled power sources or computing devices. Its design ensures dependable connectivity, meeting typical engineering requirements for data synchronisation and battery charging in consumer electronics, portable devices, and other compatible digital applications. The cable's practical length and durable construction make it ideal for everyday use in both personal and professional settings, ensuring compatibility and performance consistency in various environments.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 USB Lightning
Colour White
Type Apple Dock lightning plug
AWG 30+23
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector C
Type B Apple Dock lightning plug

Reviews

Be the first to submit a review

Trustpilot