Basetech BT-2347612 USB cable USB 2.0 USB-C Lightning 2m White

MPN
BT-2347612
Brand
Basetech
EAN-13
4064161166254
Order Code
13-7049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 522 in stock

Basetech BT-2347612 is a high-quality USB cable assembly designed to facilitate reliable connectivity between devices with USB-C and Apple Lightning interfaces. Featuring a length of 2 metres, this cable supports USB 2.0 standards, allowing for efficient data transfer and charging capabilities. The cable has a USB-C plug on one end and an Apple Lightning plug on the other, making it ideal for connecting devices such as smartphones, tablets, and other peripherals that require these connectivity types. The white cable provides a clean aesthetic and is suitable for both commercial and personal use, fitting seamlessly into electronic workstations or consumer setups. This versatile cable is suitable for various engineering applications, including the testing and development of USB-C and Lightning-enabled devices, ensuring seamless integration and communication in diverse technological environments.
Cable Length 2.00m
Connector 1 USB 2.0 C
Connector 2 USB Lightning
Colour White
Type Apple Dock lightning plug
AWG 30+20
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s
Type A USB-C® plug
Type B Apple Dock lightning plug

Reviews

Be the first to submit a review

Trustpilot