Basetech BT-1697227 Plastic Hinge 60x45x8mm Durable Reliable 1Piece

MPN
BT-1697227
Brand
Basetech
EAN-13
4053199551170
Order Code
08-5366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The Basetech plastic hinge measures 60 x 45 x 8 mm and is crafted for durability and versatile use. This Basetech BT-1697227 is ideal for lightweight applications, such as cabinet doors or small enclosures. It is typically used in residential or light commercial settings.
Type Plastic Hinge
Dimensions (L x W x H) 60 x 45 x 8 mm
Material PA66
Length 60mm
Width 45mm
Height 8mm
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot