Basetech BT-1697225 Plastic Hinge 39x30x4mm 1Piece Durable and Compact

MPN
BT-1697225
Brand
Basetech
EAN-13
4053199551156
Order Code
08-5364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

Manufactured by Basetech, this plastic hinge measures 39 x 30 x 4 mm and is ideal for lightweight applications. The hinge, model number BT-1697225, is designed for durable performance and easy installation. Typical uses include small cabinets, boxes, or DIY projects.
Type Plastic Hinge
Dimensions (L x W x H) 39 x 30 x 4 mm
Material PA66
Length 39mm
Width 30mm
Height 4mm
Weight 0.022kg

Reviews

Be the first to submit a review

Trustpilot