Basetech BT-1602127 Fax Cable TAE-N RJ11 6p4c Black 6m

MPN
BT-1602127
Brand
Basetech
EAN-13
4064161150581
Order Code
13-7045
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Basetech BT-1602127 is a fax cable designed for connecting telephone devices, featuring a TAE-N plug at one end and an RJ11 6p4c plug at the other. This cable provides a reliable connection over a length of 6 metres, with a black outer sheath that ensures durability and protection against wear. Typically utilised in telecommunications and networking environments, it facilitates the transmission of signals between fax machines and telephone lines or modems, ensuring efficient communication in both residential and business settings. As a key component in telephone and modem cable assemblies, it supports standard European TAE systems, making it suitable for use in various professional and industrial applications where secure connectivity is paramount.
Connector 1 RJ11
Connector 2 TAE-N
Length 6m
Colour Black
Type Fax Cable
AWG 28
Cable Design Flat
Cable Length 6.00m
Cable Use Fax
Connector Version angled on one side
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Fax Cable
Suitable for (country) Germany
Type A TAE-N plug
Type B RJ11 6p4c plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot