Basetech BT-1602117 Phone Cable extension Black 6m TAE-F plug to connector

MPN
BT-1602117
Brand
Basetech
EAN-13
4064161150499
Order Code
13-7043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.61 £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Basetech BT-1602117 is a high-quality phone cable extension characterised by its durable construction and precise manufacturing standards. This telephone/modem cable assembly includes a 6-metre length of robust black cabling, outfitted with one TAE-F plug and one TAE-F connector, making it an ideal solution for extending telephone line reach without signal degradation. Designed for efficient transmission in telecommunication systems, this cable is commonly utilised in residential and office settings where additional length is required between the telephone device and the wall outlet. The TAE-F plug to connector configuration ensures compatibility with standard telephone interfaces within the European telecommunications network. Its durable design makes it suitable for long-term use in both small-scale and complex telecommunication installations.
Connector 1 TAE-F
Connector 2 TAE-F
Length 6m
Colour Black
Type Phone Cable extension
AWG 28
Cable Design Flat
Cable Length 6.00m
Cable Use Phone
Connection Type TAE
Connector Version angled on both sides
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable extension
Suitable for (country) Germany
Type A TAE-F plug
Type B TAE-F connector

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot