Basetech BSK-2035 Endoscope Wi-Fi 8mm 3.5m IP67 2MP CMOS Camera 8 LEDs

MPN
BSK-2035
Brand
Basetech
EAN-13
4053199958078
Order Code
08-5355
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.01 £24.44
10+ £22.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 293 availableBack-order availability date - 03/12/2026

The Basetech BSK-2035 is an endoscope camera with a probe diameter of 8 mm and a length of 3.5 m. This gooseneck inspection camera is ideal for accessing confined spaces and inspecting pipes. It features Wi-Fi connectivity for convenient viewing and recording.
Type Endoscope
Probe Length 3.5m
Resolution 1600 x 1200 Pixel
Ambient temperature 0 ~ 70°C
Dimensions (L x W x H) 94 x 22 x 21 mm
Endoscope Features Wi-Fi
Field of View 70°
Focus 4 ~ 10cm
Height 21mm
Length 94mm
Light Source LED
Power supply (details) DC 3.7V, 550mAh build-in Li-lion battery
Probe Diameter 8mm
Weight 100g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot