Basetech 98001c379 Hook-and-Loop Tape 600x30mm Black Strap

Image Representative of Range

Basetech 98001c379 Hook-and-Loop Tape 600x30mm Black Strap

MPN
98001c379
Brand
Basetech
EAN-13
2050003846745
Order Code
11-4234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,177 in stock

Basetech 98001c379 is a black hook-and-loop tape with a strap, measuring 600 mm in length and 30 mm in width. This versatile fastener is ideal for securing cables, organising equipment, or bundling items together. Its durable design makes it suitable for both household and professional use.
Type Hook & Loop Tape
Width 30mm
Length 600mm
Colour Black
Dimensions (L x W) 600 mm x 30 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Tensile strength 350N

Reviews

Be the first to submit a review

Trustpilot