Basetech 98001c378 Hook-and-Loop Cable Tie 200 x 7 mm Black 1 piece

Image Representative of Range

Basetech 98001c378 Hook-and-Loop Cable Tie 200 x 7 mm Black 1 piece

MPN
98001c378
Brand
Basetech
EAN-13
2050003820592
Order Code
11-4233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

Basetech hook-and-loop cable tie, 98001c378, measures 200 mm in length and 7 mm in width, and is designed for secure bundling. This black cable tie is ideal for organising and managing cables in various settings. It offers a reusable and adjustable solution for both home and office applications.
Type Hook-and-loop cable tie
Width 7mm
Length 200mm
Colour Black
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot