Basetech 1493005 Tool Battery 18V 1.5Ah Li-ion For Cordless Drill

MPN
1493005
Brand
Basetech
EAN-13
4016139097442
Order Code
08-5330
Country of Origin
China
View Full Product Range (2)

Discontinued


The Basetech 1493005 is an 18 V, 1.5 Ah lithium-ion power tool battery. It is designed for efficient energy storage and long-lasting performance. This battery is ideal for powering cordless tools in various DIY or professional projects.
Type Tool battery
Battery Voltage 18 V
Capacity 1.5Ah
Technology Li-ion
Dim (L x W x H) 105 x 54 x 98 mm
Height 98mm
Length 105mm
Rechargeable Yes
Size Non-standard rechargeable
Weight 290g
Width 54mm

Trustpilot