BASE XX D31970 BASE XX D31970 laptop case 33.8 cm (13.3") Sleeve case Grey

MPN
D31970
Brand
BASE XX
EAN-13
7640186417358
Order Code
73-2463
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Sleeve is made of robust PU foam which perfectly adapts to the form of your notebook like a second skin. The best guaranty against surface scratches and other dents and damages.

The design is not only robust, but also extremely light. Your notebook can thus be transported flexibly without taking up a lot of space in your bag. The Sleeve is equipped with two zippers. This allows you to charge your notebook or Ultrabook conveniently, without taking it out of the Sleeve. Another advantage: The zipper is fitted with an extra surface on the inside in order to avoid scratches on the notebook.
  • Made of robust PU foam
  • The elastic material adapts perfectly to the laptop
  • Offers reliable protection against scratches and small damages
  • Double zip allows to charge the device within the sleeve

Reviews

Be the first to submit a review

Trustpilot